Part Details for MOV14350AMA by Cooper Industries
Overview of MOV14350AMA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV14350AMA
MOV14350AMA CAD Models
MOV14350AMA Part Data Attributes
|
MOV14350AMA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV14350AMA
Cooper Industries
Varistor, 45V, 10J, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for MOV14350AMA
This table gives cross-reference parts and alternative options found for MOV14350AMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV14350AMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZS8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14350AMA vs V56ZS8 |
D6921ZOV350RA10 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV14350AMA vs D6921ZOV350RA10 |
V575LA10 | Varistor, 730V, 65J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MOV14350AMA vs V575LA10 |
D58ZOV350RA01 | RESISTOR, VOLTAGE DEPENDENT, 45V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV14350AMA vs D58ZOV350RA01 |
B72205-S350-K101 | Varistor, 45V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV14350AMA vs B72205-S350-K101 |
232259553506 | RESISTOR, VOLTAGE DEPENDENT, 45V, 14J, THROUGH HOLE MOUNT | YAGEO Corporation | MOV14350AMA vs 232259553506 |
V56ZA8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV14350AMA vs V56ZA8 |
MOV14350AMA | RESISTOR, VOLTAGE DEPENDENT, 45 V, 10 J, THROUGH HOLE MOUNT | Eaton Bussmann | MOV14350AMA vs MOV14350AMA |
V56ZA05 | METAL-OXIDE VARISTOR (MOV),35V V(RMS),100A I(TM),RADIAL | Intersil Corporation | MOV14350AMA vs V56ZA05 |
AA5556403-025 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MOV14350AMA vs AA5556403-025 |