MOV14350AMA vs 232259553506 feature comparison

MOV14350AMA Cooper Industries

Buy Now Datasheet

232259553506 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 35 V 35 V
Energy Absorbing Capacity-Max 10 J 14 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 45 V 45 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-802

Compare MOV14350AMA with alternatives

Compare 232259553506 with alternatives