V130LT10C
vs
D6421ZOV131RA10
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MAIDA DEVELOPMENT CO
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
130 V
|
130 V
|
Energy Absorbing Capacity-Max |
45 J
|
100 J
|
Manufacturer Series |
C3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
3
|
1
|
Package Description |
|
RADIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
JESD-609 Code |
|
e3
|
Rated Power Dissipation (P) |
|
0.6 W
|
Reference Standard |
|
CECC42000
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
175 V
|
|
|
|
Compare D6421ZOV131RA10 with alternatives