MOV05181AKA vs 232259251716 feature comparison

MOV05181AKA Eaton Bussmann

Buy Now Datasheet

232259251716 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES PHILIPS COMPONENTS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 180 V 175 V
Energy Absorbing Capacity-Max 6 J 7.3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 230 V 225 V
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 0.1 W
Reference Standard CECC42201-802

Compare MOV05181AKA with alternatives

Compare 232259251716 with alternatives