MOS3CL631R120J vs MOS3CT631R120J feature comparison

MOS3CL631R120J KOA Speer Electronics Inc

Buy Now Datasheet

MOS3CT631R120J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Axial, AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FLAME PROOF FLAME PROOF
Tubular Tubular
e2 e2
0.8 mm 0.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
200 °C 200 °C
-55 °C -55 °C
6 mm 6 mm
15.5 mm 15.5 mm
Axial Axial
TR TR
3 W 3 W
70 °C 70 °C
12 Ω 12 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL OXIDE METAL OXIDE
300 ppm/°C 300 ppm/°C
TIN COPPER TIN COPPER
WIRE WIRE
5% 5%
350 V 350 V
1 1

Compare MOS3CL631R120J with alternatives

Compare MOS3CT631R120J with alternatives