Part Details for MOS3CL631R120J by KOA Speer Electronics Inc
Overview of MOS3CL631R120J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOS3CL631R120J
MOS3CL631R120J CAD Models
MOS3CL631R120J Part Data Attributes
|
MOS3CL631R120J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CL631R120J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CL631R120J
This table gives cross-reference parts and alternative options found for MOS3CL631R120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CL631R120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOS3CT521R120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CT521R120J |
MOS3CT631A120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CT631A120J |
MOS3CT631R120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CT631R120J |
MOS3CL20T120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | MOS3CL631R120J vs MOS3CL20T120J |
MOS3CT521A120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CT521A120J |
MOS3CGTA120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CGTA120J |
MOS3CL20A120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CL20A120J |
MOS3CM26E120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS3CL631R120J vs MOS3CM26E120J |
MOS3CL521A120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | MOS3CL631R120J vs MOS3CL521A120J |
MOS3CU120J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MOS3CL631R120J vs MOS3CU120J |