MOS2CVTP150J vs MOSC2W150JRY feature comparison

MOS2CVTP150J KOA Speer Electronics Inc

Buy Now Datasheet

MOSC2W150JRY Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
JESD-609 Code e2
Lead Diameter 0.8 mm 0.8 mm
Lead Length 24 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 12 mm 12 mm
Package Style Axial Axial
Packing Method Ammo Pack Tape
Rated Power Dissipation (P) 2 W 2 W
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish TIN COPPER
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Shape TUBULAR PACKAGE

Compare MOS2CVTP150J with alternatives

Compare MOSC2W150JRY with alternatives