MOSC2W150JRY vs MOS2CT521150J feature comparison

MOSC2W150JRY Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

MOS2CT521150J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Tubular Flameproof
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 12 mm 12 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape Ammo Pack
Rated Power Dissipation (P) 2 W 2 W
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
JESD-609 Code e2
Lead Length 24 mm
Terminal Finish TIN COPPER

Compare MOSC2W150JRY with alternatives

Compare MOS2CT521150J with alternatives