MOLC-150-02-H-Q-LC vs MOLC-150-M1-S-Q-LC feature comparison

MOLC-150-02-H-Q-LC Samtec Inc

Buy Now Datasheet

MOLC-150-M1-S-Q-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER/SURFACE MOUNT
Total Number of Contacts 200 200
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 2 Weeks, 3 Days
Additional Feature TIGER EYE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.32 inch
Body Depth 0.22 inch
Body Length 2.6 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 30u inch
Rated Current (Signal) 2.6 A
Reference Standard UL
Terminal Length 0.075 inch
UL Flammability Code 94V-0

Compare MOLC-150-02-H-Q-LC with alternatives

Compare MOLC-150-M1-S-Q-LC with alternatives