MOLC-150-M1-S-Q-LC
vs
533286-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 3 Days
Additional Feature
TIGER EYE
AMP-HDI
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.32 inch
Body Depth
0.22 inch
Body Length
2.6 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.6 A
Reference Standard
UL
Terminal Length
0.075 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER/SURFACE MOUNT
SOLDER
Total Number of Contacts
200
200
UL Flammability Code
94V-0
Base Number Matches
1
2
Compare MOLC-150-M1-S-Q-LC with alternatives
Compare 533286-7 with alternatives