MOLC-109-61-S-Q vs 50355-136C feature comparison

MOLC-109-61-S-Q Samtec Inc

Buy Now Datasheet

50355-136C Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (30)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 36 36
Base Number Matches 1 2
Contact Finish Termination GOLD
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MOLC-109-61-S-Q with alternatives

Compare 50355-136C with alternatives