Part Details for 50355-136C by Amphenol FCi
Overview of 50355-136C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2136CHJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F2136CCNFA#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2136CWJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Part Details for 50355-136C
50355-136C CAD Models
50355-136C Part Data Attributes
|
50355-136C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50355-136C
Amphenol FCi
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50355-136C
This table gives cross-reference parts and alternative options found for 50355-136C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50355-136C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50009-1009D | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50355-136C vs 50009-1009D |
50009-5009P | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50355-136C vs 50009-5009P |
50011-3036A | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50355-136C vs 50011-3036A |
50009-1009A | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50355-136C vs 50009-1009A |
50728-C36C | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50355-136C vs 50728-C36C |
50776-B9J | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50355-136C vs 50776-B9J |
50011-3036L | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50355-136C vs 50011-3036L |
50355-136A | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50355-136C vs 50355-136A |
86322-309 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 50355-136C vs 86322-309 |
50355-536P | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50355-136C vs 50355-536P |