MOCD207R2VM
vs
MOCD208-M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC-8
Package Description
SOIC-8
LEAD FREE, PLASTIC, SOIC-8
Manufacturer Package Code
751DZ
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED, VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
34%
Current Transfer Ratio-Nom
100%
40%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.55 V
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
2
1
Compare MOCD207R2VM with alternatives