MOCD207R2VM vs MOCD207R1VM feature comparison

MOCD207R2VM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOCD207R1VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, SOIC-8 PLASTIC, SOIC-8
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare MOCD207R2VM with alternatives

Compare MOCD207R1VM with alternatives