MOC8101.300
vs
LTV-702FS-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QT OPTOELECTRONICS
LITE-ON TECHNOLOGY CORP
Package Description
DIP-6
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
65%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.7 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.16 W
Response Time-Max
0.000007 s
Surface Mount
YES
Compare MOC8101.300 with alternatives
Compare LTV-702FS-D with alternatives