MOC3063V vs PC3SD11YWZCF feature comparison

MOC3063V Motorola Semiconductor Products

Buy Now Datasheet

PC3SD11YWZCF Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MOTOROLA INC SHARP CORP
Package Description PLASTIC, DIP-6 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Base Number Matches 4 1
On-State Current-Max 0.1 A

Compare MOC3063V with alternatives

Compare PC3SD11YWZCF with alternatives