MOC3063V
vs
H11J3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
OPTEK TECHNOLOGY INC
Package Description
DIP-6
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
7500 V
2200 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
8
Input Trigger Current-Max
0.01 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Peak Surge Current
1.2 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
1e-7 A
Surface Mount
NO
Compare MOC3063V with alternatives