MOC3063TM vs MOC3163T feature comparison

MOC3063TM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3163T Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Package Description 0.400 INCH, DIP-6 PLASTIC, CASE 730D-05, 6 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.005 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 5e-7 A
Surface Mount NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 4

Compare MOC3063TM with alternatives

Compare MOC3163T with alternatives