MOC3163T
vs
MOC3163SVM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
PLASTIC, CASE 730D-05, 6 PIN
SMT-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, LOGIC COMPATIBLE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
7500 V
4170 V
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
600 V
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
2
Pbfree Code
Yes
Manufacturer Package Code
N06C
Input Trigger Current-Max
0.005 A
Mounting Feature
SURFACE MOUNT
On-State Voltage-Max
3 V
Packing Method
TUBE
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Compare MOC3163T with alternatives