MOC3063SM
vs
MOC3063TM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
PDIP-6
Package Description
SMT-6
0.400 INCH, DIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.06 A
Input Trigger Current-Max
0.005 A
0.005 A
Isolation Voltage-Max
4170 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Voltage-Max
3 V
3 V
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method
TUBE
Peak Off-state Voltage-Min
600 V
600 V
Peak Surge Current
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Reverse Leakage Current-Max
0.0001 A
5e-7 A
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
UL RECOGNIZED
Input Trigger Current-Nom
5 mA
On-State Current-Max
0.1 A
Compare MOC3063SM with alternatives
Compare MOC3063TM with alternatives