MOC3063S-M vs MOC3162T-M feature comparison

MOC3063S-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3162T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Base Number Matches 1 1
Package Description 0.400 INCH, DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Terminal Finish MATTE TIN

Compare MOC3063S-M with alternatives

Compare MOC3162T-M with alternatives