MOC3162T-M vs MOC3043TV-M feature comparison

MOC3162T-M Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC3043TV-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.400 INCH, DIP-6
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 7500 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Terminal Finish MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes

Compare MOC3162T-M with alternatives

Compare MOC3043TV-M with alternatives