MOC3062VM vs MOC3052SR2VM feature comparison

MOC3062VM onsemi

Buy Now Datasheet

MOC3052SR2VM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-6 PDIP-6
Package Description DIP-6 DIP-6
Manufacturer Package Code 646BX 646BY
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 4170 V 7500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Voltage-Max 3 V 2.5 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Packing Method TUBE
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.0001 A 0.0001 A
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Base Number Matches 2 2
Additional Feature UL RECOGNIZED, VDE APPROVED
Input Trigger Current-Nom 10 mA

Compare MOC3062VM with alternatives

Compare MOC3052SR2VM with alternatives