MOC3052
vs
WPPCT-N546D
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
WORLD PRODUCTS INC
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Nom |
10 mA
|
5 mA
|
Isolation Voltage-Max |
7500 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
400 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
Yes
|
On-State Current-Max |
|
0.1 A
|
|
|
|
Compare MOC3052 with alternatives
Compare WPPCT-N546D with alternatives