MOC3041SV-M
vs
MOC3041SR2M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
unknown
compliant
Base Number Matches
2
1
Part Package Code
PDIP-6
Manufacturer Package Code
646BY
HTS Code
8541.40.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Isolation Voltage-Max
4170 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method
TR
Peak Off-state Voltage-Min
400 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.015 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Compare MOC3041SV-M with alternatives
Compare MOC3041SR2M with alternatives