MOC3041SV-M
vs
MOC3041SR2VM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
6
Manufacturer Package Code
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
400 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Compare MOC3041SV-M with alternatives
Compare MOC3041SR2VM with alternatives