MOC3040 vs PC3SD11YWZCF feature comparison

MOC3040 Motorola Mobility LLC

Buy Now Datasheet

PC3SD11YWZCF Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MOTOROLA INC SHARP CORP
Package Description PLASTIC, CASE 730A-01, DIP-6 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Input Trigger Current-Nom 30 mA 5 mA
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Forward Current-Max 0.05 A
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare MOC3040 with alternatives

Compare PC3SD11YWZCF with alternatives