MOC3033
vs
MOC3030
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM LTD
Package Description
DIP-6
DIP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Input Trigger Current-Max
0.005 A
Input Trigger Current-Nom
5 mA
30 mA
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
250 V
250 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
1e-7 A
Surface Mount
NO
Terminal Finish
TIN
Base Number Matches
12
1
Additional Feature
UL RECOGNIZED
Compare MOC3033 with alternatives
Compare MOC3030 with alternatives