MOC3009 vs PC3ST11NFZBF feature comparison

MOC3009 Harris Semiconductor

Buy Now Datasheet

PC3ST11NFZBF Sharp Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 30 mA 7 mA
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, DIP-4
Isolation Voltage-Max 5000 V

Compare MOC3009 with alternatives

Compare PC3ST11NFZBF with alternatives