MOC205
vs
MOC205R2VM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Package Description
PLASTIC, SOIC-8
SOIC-8
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
60%
40%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
3000 V
2500 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-45 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
17
1
Pbfree Code
Yes
Part Package Code
SOIC-8
Manufacturer Package Code
751DZ
HTS Code
8541.40.80.00
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Current Transfer Ratio-Min
40%
Forward Voltage-Max
1.5 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare MOC205 with alternatives
Compare MOC205R2VM with alternatives