MO9120DA6-B0H-33E0-0125000000Y vs SIT9365AI-1E2-33E125.000000Y feature comparison

MO9120DA6-B0H-33E0-0125000000Y KDS Daishinku Corp

Buy Now Datasheet

SIT9365AI-1E2-33E125.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.5 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.5 ns 0.29 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Supply Current-Max 89 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9120DA6-B0H-33E0-0125000000Y with alternatives

Compare SIT9365AI-1E2-33E125.000000Y with alternatives