Datasheets
MO9120DA6-B0H-33E0-0125000000Y by: KDS Daishinku Corp

LVPECL Output Clock Oscillator, 125MHz Nom,

Part Details for MO9120DA6-B0H-33E0-0125000000Y by KDS Daishinku Corp

Overview of MO9120DA6-B0H-33E0-0125000000Y by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MO9120DA6-B0H-33E0-0125000000Y

MO9120DA6-B0H-33E0-0125000000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120DA6-B0H-33E0-0125000000Y Part Data Attributes

MO9120DA6-B0H-33E0-0125000000Y KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120DA6-B0H-33E0-0125000000Y KDS Daishinku Corp LVPECL Output Clock Oscillator, 125MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.5 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120DA6-B0H-33E0-0125000000Y

This table gives cross-reference parts and alternative options found for MO9120DA6-B0H-33E0-0125000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DA6-B0H-33E0-0125000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9121AI-1D2-33E125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9121AI-1D2-33E125.000000T
SIT9121AC-1D2-33E125.000000Y SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9121AC-1D2-33E125.000000Y
MO9120IA6-B0H-33E0-0125000000T KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, MO9120DA6-B0H-33E0-0125000000Y vs MO9120IA6-B0H-33E0-0125000000T
SIT9121AC-1D2-33E125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9121AC-1D2-33E125.000000T
SIT9121AI-1D2-33E125.000000 SiTime Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT, MO9120DA6-B0H-33E0-0125000000Y vs SIT9121AI-1D2-33E125.000000
MO9120DA6-B0H-33E0-0125000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, MO9120DA6-B0H-33E0-0125000000Y vs MO9120DA6-B0H-33E0-0125000000X
MO9120IA6-B0H-33E0-0125000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, MO9120DA6-B0H-33E0-0125000000Y vs MO9120IA6-B0H-33E0-0125000000X
SIT9121AI-1D2-33E125.000000X SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9121AI-1D2-33E125.000000X
SIT9365AC-1E2-33E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9365AC-1E2-33E125.000000
SIT9365AI-1E2-33E125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, MO9120DA6-B0H-33E0-0125000000Y vs SIT9365AI-1E2-33E125.000000T
Part Number Manufacturer Composite Price Description Compare
AX3PAF3-125.0000 Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF3-125.0000
AX7PAF3-125.0000C Abracon Corporation $2.3416 XTAL OSC XO 125.0000MHZ LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX7PAF3-125.0000C
AX7PAF2-125.0000T Abracon Corporation Check for Price XTAL OSC XO 125.0000MHZ LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX7PAF2-125.0000T
AX3PAF1-125.0000T3 Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF1-125.0000T3
AX3PAF4-125.0000T Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF4-125.0000T
AX3PAF1-125.0000 Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF1-125.0000
AX3PAF2-125.0000T Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF2-125.0000T
AX3PAF3-125.0000T3 Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF3-125.0000T3
AX3PAF2-125.0000T3 Abracon Corporation Check for Price XTAL OSC XO 125MHZ 3.3V LVPECL MO9120DA6-B0H-33E0-0125000000Y vs AX3PAF2-125.0000T3
VC-806-ECW-FAAN-125M000000 Microchip Technology Inc Check for Price LVPECL Output Clock Oscillator, 125MHz Nom MO9120DA6-B0H-33E0-0125000000Y vs VC-806-ECW-FAAN-125M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DA6-B0H-33E0-0125000000Y by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DA6-B0H-33E0-012500... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120DA6-B0H-33E0-012500... would you like to use for your alert(s)?
  • Please alert me when MO9120DA6-B0H-33E0-012500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DA6-B0H-33E0-012500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DA6-B0H-33E0-012500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DA6-B0H-33E0-012500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DA6-B0H-33E0-012500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DA6-B0H-33E0-0125000000Y by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: