MO9120DA6-B0H-33E0-0125000000Y
vs
AX7PAF3-125.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
ABRACON LLC
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
8
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.5 ns
0.35 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
JESD-609 Code
e4
Supply Current-Max
94 mA
Terminal Finish
NICKEL GOLD
Compare MO9120DA6-B0H-33E0-0125000000Y with alternatives
Compare AX7PAF3-125.0000T with alternatives