MO1602IA4-C0H-33S0-0066666660T vs ASTMLPV-33-66.66666MHZ-ER-SE feature comparison

MO1602IA4-C0H-33S0-0066666660T KDS Daishinku Corp

Buy Now Datasheet

ASTMLPV-33-66.66666MHZ-ER-SE Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 66.66666 MHz 66.66666 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN
Number of Terminals 4

Compare MO1602IA4-C0H-33S0-0066666660T with alternatives

Compare ASTMLPV-33-66.66666MHZ-ER-SE with alternatives