Part Details for MO1602IA4-C0H-33S0-0066666660T by KDS Daishinku Corp
Overview of MO1602IA4-C0H-33S0-0066666660T by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-2E-33S0-26.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AI-3E-33S0-75.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-2E-33S0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Part Details for MO1602IA4-C0H-33S0-0066666660T
MO1602IA4-C0H-33S0-0066666660T CAD Models
MO1602IA4-C0H-33S0-0066666660T Part Data Attributes
|
MO1602IA4-C0H-33S0-0066666660T
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1602IA4-C0H-33S0-0066666660T
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 66.66666MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.66666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO1602IA4-C0H-33S0-0066666660T
This table gives cross-reference parts and alternative options found for MO1602IA4-C0H-33S0-0066666660T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602IA4-C0H-33S0-0066666660T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.