MO1602DA4-C0K-25S0-0024576000T vs ASTMLPV-25-24.576MHZ-LC-SR feature comparison

MO1602DA4-C0K-25S0-0024576000T KDS Daishinku Corp

Buy Now Datasheet

ASTMLPV-25-24.576MHZ-LC-SR Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.10
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Candidate List Date 2022-06-10
EFUP e
Number of Terminals 4

Compare MO1602DA4-C0K-25S0-0024576000T with alternatives

Compare ASTMLPV-25-24.576MHZ-LC-SR with alternatives