Datasheets
MO1602DA4-C0K-25S0-0024576000T by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 24.576MHz Nom,

Part Details for MO1602DA4-C0K-25S0-0024576000T by KDS Daishinku Corp

Overview of MO1602DA4-C0K-25S0-0024576000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

Part Details for MO1602DA4-C0K-25S0-0024576000T

MO1602DA4-C0K-25S0-0024576000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1602DA4-C0K-25S0-0024576000T Part Data Attributes

MO1602DA4-C0K-25S0-0024576000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO1602DA4-C0K-25S0-0024576000T KDS Daishinku Corp LVCMOS Output Clock Oscillator, 24.576MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO1602DA4-C0K-25S0-0024576000T

This table gives cross-reference parts and alternative options found for MO1602DA4-C0K-25S0-0024576000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DA4-C0K-25S0-0024576000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-25-24.576MHZ-EC-SF LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0K-25S0-0024576000T vs ASTMLPV-25-24.576MHZ-EC-SF
CMC70225CV8S-24.576MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DA4-C0K-25S0-0024576000T vs CMC70225CV8S-24.576MHZ
ASTMLPV-25-24.576MHZ-EC-SA LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0K-25S0-0024576000T vs ASTMLPV-25-24.576MHZ-EC-SA
SIT1602BC-83-25S-24.576000Y LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT1602BC-83-25S-24.576000Y
SIT1602BI-83-25S-24.576000X LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT1602BI-83-25S-24.576000X
CMC70225CV3S-24.576MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DA4-C0K-25S0-0024576000T vs CMC70225CV3S-24.576MHZ
ASTMLPV-25-24.576MHZ-LC-SB-T LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0K-25S0-0024576000T vs ASTMLPV-25-24.576MHZ-LC-SB-T
SIT8208AI-83-25S-24.576000Y -40 TO 85C, 7050, 50PPM, 2.5V, 2 SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-83-25S-24.576000Y
ASTMLPV-25-24.576MHZ-LC-S-T LVCMOS Output Clock Oscillator Abracon Corporation MO1602DA4-C0K-25S0-0024576000T vs ASTMLPV-25-24.576MHZ-LC-S-T
SIT1602BC-83-25S-24.576000T LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT1602BC-83-25S-24.576000T
Part Number Description Manufacturer Compare
SIT8208AI-23-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-23-25S-24.576000
SIT8208AC-83-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AC-83-25S-24.576000
SIT8208AC-33-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AC-33-25S-24.576000
SIT8208AI-33-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-33-25S-24.576000
SIT8208AC-83-25E-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AC-83-25E-24.576000
SIT8208AC-23-25E-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AC-23-25E-24.576000
SIT8208AC-23-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AC-23-25S-24.576000
SIT8208AI-23-25E-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-23-25E-24.576000
SIT8208AI-33-25E-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-33-25E-24.576000
SIT8208AI-83-25S-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation MO1602DA4-C0K-25S0-0024576000T vs SIT8208AI-83-25S-24.576000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DA4-C0K-25S0-0024576000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DA4-C0K-25S0-002457... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602DA4-C0K-25S0-002457... would you like to use for your alert(s)?
  • Please alert me when MO1602DA4-C0K-25S0-002457... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DA4-C0K-25S0-002457... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DA4-C0K-25S0-002457... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DA4-C0K-25S0-002457... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DA4-C0K-25S0-002457....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DA4-C0K-25S0-0024576000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: