MN4011B vs 5962-01-180-6817 feature comparison

MN4011B Panasonic Electronic Components

Buy Now Datasheet

5962-01-180-6817 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 165 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1 2

Compare MN4011B with alternatives

Compare 5962-01-180-6817 with alternatives