5962-01-180-6817 vs HEF4011UBDB feature comparison

5962-01-180-6817 Intersil Corporation

Buy Now Datasheet

HEF4011UBDB NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00041999999999999996 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 120 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Family 4000/14000/40000
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 120 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare 5962-01-180-6817 with alternatives

Compare HEF4011UBDB with alternatives