MMZ2012S800AT vs MMZ2012S800A feature comparison

MMZ2012S800AT TDK Corporation

Buy Now Datasheet

MMZ2012S800A TDK Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 80 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.8 A 0.8 A
Width 1.25 mm 1.25 mm
Base Number Matches 3 4
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MMZ2012S800AT with alternatives

Compare MMZ2012S800A with alternatives