MMZ2012S800A
vs
BMB0805A-800LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.1 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.85 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
80 OHM Ω
80 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.8 A
0.8 A
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Package Description
0805
Case Code
0805
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare MMZ2012S800A with alternatives
Compare BMB0805A-800LF with alternatives