MMZ1608S471ATA00 vs WB160808H121QLT02 feature comparison

MMZ1608S471ATA00 TDK Corporation

Buy Now Datasheet

WB160808H121QLT02 Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WALSIN TECHNOLOGY CORP
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 470 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.5 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare MMZ1608S471ATA00 with alternatives

Compare WB160808H121QLT02 with alternatives