MMZ1608S301A vs MMZ1608Y221BTD25 feature comparison

MMZ1608S301A TDK Corporation

Buy Now Datasheet

MMZ1608Y221BTD25 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Chip Bead Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish MATTE TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Additional Feature AEC-Q200
Screening Level AEC-Q200

Compare MMZ1608S301A with alternatives

Compare MMZ1608Y221BTD25 with alternatives