MMZ1608Q471BTA00 vs BLM11B750SAPB feature comparison

MMZ1608Q471BTA00 TDK Corporation

Buy Now Datasheet

BLM11B750SAPB Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Construction Chip Bead
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 75 OHM Ω
Packing Method TR, 7 INCH BULK
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MMZ1608Q471BTA00 with alternatives

Compare BLM11B750SAPB with alternatives