Part Details for MMZ1608Q471BTA00 by TDK Corporation
Overview of MMZ1608Q471BTA00 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608Q471BTA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1479
|
Newark | Ferrite Chip Bead, 1608, 0.7 Ohm, 0.3A Rohs Compliant: Yes |Tdk MMZ1608Q471BTA00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.0350 / $0.0670 | Buy Now |
DISTI #
445-MMZ1608Q471BTA00CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3608 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
MMZ1608Q471BTA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 300mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608Q471BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-MMZ1608Q471BTA00
|
Mouser Electronics | Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 300mA, 470O, 700mO RoHS: Compliant | 4117 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0182 | Buy Now |
Part Details for MMZ1608Q471BTA00
MMZ1608Q471BTA00 CAD Models
MMZ1608Q471BTA00 Part Data Attributes
|
MMZ1608Q471BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608Q471BTA00
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608Q471BTA00
This table gives cross-reference parts and alternative options found for MMZ1608Q471BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608Q471BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608D301B | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608Q471BTA00 vs MMZ1608D301B |
BLM11B750SAPT1 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608Q471BTA00 vs BLM11B750SAPT1 |
NBI160808T-301Y-N | Ferrite Chip | Chilisin Electronics Corp | MMZ1608Q471BTA00 vs NBI160808T-301Y-N |
MMZ1608Q471BTD25 | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Q471BTA00 vs MMZ1608Q471BTD25 |
BLM11B750SAPB | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608Q471BTA00 vs BLM11B750SAPB |
MMZ1608Q471BT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Q471BTA00 vs MMZ1608Q471BT |
MMZ1608D301BT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608Q471BTA00 vs MMZ1608D301BT |
BLM18BA750SN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608Q471BTA00 vs BLM18BA750SN1D |