MMZ1608B301CTAH0 vs MMZ1608B301CTDH5 feature comparison

MMZ1608B301CTAH0 TDK Corporation

Buy Now Datasheet

MMZ1608B301CTDH5 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 16 Weeks, 4 Days 15 Weeks
Case Code 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.6 mm 0.6 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature AEC-Q200
Screening Level AEC-Q200

Compare MMZ1608B301CTAH0 with alternatives

Compare MMZ1608B301CTDH5 with alternatives