MMZ1608B301CTDH5 vs KMZ1608DHR500CTDH5 feature comparison

MMZ1608B301CTDH5 TDK Corporation

Buy Now Datasheet

KMZ1608DHR500CTDH5 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks 15 Weeks
Additional Feature AEC-Q200 AEC-Q200
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.6 mm 0.6 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 50 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MMZ1608B301CTDH5 with alternatives

Compare KMZ1608DHR500CTDH5 with alternatives