MMZ1005S121AT vs CB1005GM600T feature comparison

MMZ1005S121AT TDK Corporation

Buy Now Datasheet

CB1005GM600T Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP SAMWHA CAPACITOR GROUP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn)
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare MMZ1005S121AT with alternatives

Compare CB1005GM600T with alternatives