MMZ1005S121AT
vs
CZB2AGTTE201J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.9 mm
JESD-609 Code
e3
e3
Length
1 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
200 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
1.25 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Insulation Resistance-Min
1000 MΩ
Compare MMZ1005S121AT with alternatives
Compare CZB2AGTTE201J with alternatives