MMX334J450AFK vs MMCV0450J3340000D220 feature comparison

MMX334J450AFK KEMET Corporation

Buy Now Datasheet

MMCV0450J3340000D220 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series MMC

Compare MMX334J450AFK with alternatives

Compare MMCV0450J3340000D220 with alternatives